TE Connectivity 5VB1

TE Connectivity Filter, RFI; 5 A; 2250 VDC (Line-to-Ground), 1450 VDC (Line-to-Line)
Mfr. Part#: 5VB1
Allied Stock#: 70185713
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$11.24 (Each)
1$11.240
10$10.210
25$9.530
50$8.850
Availability

666 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



B Series RFI power line filters are general-purpose low cost filters, which provide effective line-to-ground RFI filtering in most applications. Maximum Leakage Current (Line-to-Ground): 0.4 mA @ 120 VAC, 60 Hz; 0.7 mA @ 250 VAC, 50 Hz. Hipot Rating (1 minute): Line-to-Ground — 2250 VDC; Line-to-Line — 1450 VDC. Operating Frequency: 50/60 Hz. Maximum Rated Voltage: 250 VAC. Low leakage models and higher maximum line amp units available as custom order.


© Allied Electronics, Inc. 2014. All rights reserved.