TE Connectivity 5VR1

TE Connectivity Filter, General Purpose; 5 A; 2250 VDC (Line to Ground); 250 VAC (Max.)
Mfr. Part#: 5VR1
Allied Stock#: 70185664
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$19.88 (Each)
1$19.880
10$18.340
25$16.450
50$15.110
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



R Series RFI filters are premium performance dual stage filters suited for low impedance loads — particularly suited where pulsed, continuous and/or intermittent RF interference is present in your application. Maximum Leakage Current (Line-to-Ground): 0.4 mA @ 120 VAC, 60 Hz; 0.7 mA @ 250 VAC, 50 Hz. Hipot Rating (1 minute): Line-to-Ground — 2250 VDC; Line-to-Line — 1450 VDC. Operating Frequency: 50/60 Hz. Maximum Rated Voltage: 250 VAC. Low leakage models and higher maximum line amp units available as custom order.


© Allied Electronics, Inc. 2014. All rights reserved.