TE Connectivity 6EQ1

TE Connectivity Filter, RFI; 6 A; 2250 VDC (Line-to-Ground), 1450 VDC (Line-to-Line)
Mfr. Part#: 6EQ1
Allied Stock#: 70185661
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$65.78 (Each)
1$65.780
10$60.280
25$55.650
50$51.680
Availability

211 can ship immediately.

194 can ship in 10 days.

24 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The Q Series has been developed specifically for switching power supplies and is designed to filter the power line to control conducted emissions all the way down to 10 kHz. High attenuation is provided for both common mode and differential mode interference throughout the frequency range with no degradation of performance due to the large peak currents drawn by switching power supplies. These filters are ideal for applications that must meet VDE 0871 below 150 kHz as well as above 150 kHz. The EQ models meet the very low leakage current requirements of VDE portable equipment and UL544 non-patient medical equipment. The VQ models offer higher common mode performance at the expense of higher leakage current, but meet the leakage current limits of UL, CSA and VDE non-portable equipment. Maximum Leakage Current (Line-to-Ground): VQ Models: (3A, 20A) 0.73 mA @ 120 VAC, 60 Hz; (3A, 20A) 1.27 mA @ 250 VAC, 50 Hz; EQ Models: (3A) 0.22 (6A) 0.29 mA @ 120 VAC, 60 Hz; (3A) 0.38 (6A) 0.51 mA @ 250 VAC, 50 Hz. Hipot Rating (1 minute): Line-to-Ground — 2250 VDC; Line-to-Line — 1450 VDC. Operating Frequency: 50/60 Hz. Maximum Rated Voltage: 250 VAC.


© Allied Electronics, Inc. 2014. All rights reserved.