TE Connectivity 20VK1

TE Connectivity Filter, RFI, Power Line, General Purpose, 120/250 Volt, 50-60Hz, 20 Amp
Mfr. Part#: 20VK1
Allied Stock#: 70185602
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$21.42 (Each)
1$21.420
10$20.120
25$18.820
50$17.950
Availability

258 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



K Series RFI filters are general-purpose filters which provide line-to-line filtering in addition to normal line-to-ground attenuation of RFI. Particularly suited where pulsed, continuous and/or intermittent RF interference is present in your application. Maximum Leakage Current (Line-to-Ground): 0.5 mA @ 120 VAC, 60 Hz; 1.0 mA @ 250 VAC, 50 Hz. Hipot Rating (1 minute): Line-to-Ground — 2250 VDC; Line-to-Line — 1450 VDC. Operating Frequency: 50/60 Hz. Maximum Rated Voltage: 250 VAC. Low leakage models and higher maximum line amp units available as custom order.


© Allied Electronics, Inc. 2014. All rights reserved.