TE Connectivity 6VW1

TE Connectivity Filter, RFI, Power Line, 120/250 Volt, 50-60Hz, 6 Amp
Mfr. Part#: 6VW1
Allied Stock#: 70185580
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$30.93 (Each)
1$30.930
10$28.760
25$26.440
50$24.460
Availability

54 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The V and W Series filters will protect equipment from malfunctions due to conducted interference coming into the equipment from the line, especially line-to-line noise and transients. In addition, they combine line-to-ground interference rejection filters with additional circuitry to reduce line-to-line transients. They are also effective in controlling emissions in equipment using SCR and TL circuits, for compliance with FCC Part 15, Subpart J and VDE 0871, Level A, down 150 kHz. The V Series provides an N=3 line-to-ground impedance for common mode and an N=5 impedance for line-to-line differential mode interference. The filters are designed for susceptibility use when equipment impedance at RF frequencies is low. The W Series provides an N=4 line-to-ground impedance for common mode and an N=5 impedance for line-to-line differential mode interference. The two-stage construction provides excellent suppression at high frequency. (): 0.5 mA @ 120 VAC, 60 Hz; 0.82 mA @ 250 VAC, 50 Hz. (1 minute): — 2250 VDC; — 1450 VDC. : 50/60 Hz. : 250 VAC.


© Allied Electronics, Inc. 2014. All rights reserved.