Schneider Electric/Magnecraft 199AX-14

Schneider Electric/Magnecraft Relay; E-Mech; Power; DPDT; Cur-Rtg 40A; Ctrl-V 120AC; Vol-Rtg 277/28AC/DC; Screw
Mfr. Part#: 199AX-14
Allied Stock#: 70185520
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$33.20 (Each)
1$33.200
20$30.390
250$28.950
500$27.330
Availability

3168 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The Magnecraft 199 relay is the powerhouse open relay. Standard parts can handle up to 40 A and there are options to handle up to 50A. The device is available in a variety of configurations and coil voltages. Available with up to two poles, double and single throws, insulated and noninsulated double make and/or break, and several switching forms. Options include auxiliary 10 A switches with quick connects or screw terminals, quick connects on the coils and/or contacts, tungsten stationary contacts, fine silver contacts, pressure wire connectors on the output terminals and blowout magnets near the contacts for high voltage DC switching.

5⁄16" diameter silver alloy, gold flashed contacts rated up to 40 amps at 277 VAC, 50/60 Hz. Class B insulation system. Dielectric Withstanding Voltage: Between open contacts — 1500 V, between mutually insulated conductive elements — 2200 V. Screw Terminals: Molded phenolic base.

Accessories

 Enclosures, Racks & Cabinets > Electrical (NEMA) Enclosure


© Allied Electronics, Inc. 2014. All rights reserved.