Schneider Electric/Magnecraft 822TD10H-UNI

Schneider Electric/Magnecraft Timer; Multi-Function; 0.1s-10d; E-Mech; DPDT; 15A@240VAC/24VDC; Ctrl-V12-240; DIN Rail
Mfr. Part#: 822TD10H-UNI
Allied Stock#: 70185255
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$56.37 (Each)
1$56.370
20$54.200
50$51.720
100$49.850
250$45.960
500$40.750
Availability

117 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Specifications. Input Voltage: 12 to 240 VAC/VDC 50/60 Hz. Burden: 1.7 VA, 3 Watts. Accuracy: 0.2%. Operating Temperature: –20 to +55°C. Output: SPDTor DPDT 15 A @ 240 VAC/24 VDC, B300 pilot duty.

Features:
  • 10 Functions: On Delay, Interval, Repeat-Off First, Repeat-On First, Pulse Generator, Off Delay, Interval-S Make, Interval-S Break, On and Off, Memory Latch
  • Universal Voltage Input
  • DIN Module 17.5 mm Wide
  • Finger Safe
  • Ten Time Scales: 0.1 Seconds to 10 days
  • Two Status LEDs


  • © Allied Electronics, Inc. 2014. All rights reserved.