Littelfuse 1.5KE30CA

Littelfuse Diode; 36.7 A; 28.50 V (Min.) @ 1 mA; 5uA @ 25.60 V; 200 A (Max.); DO-201
Mfr. Part#: 1.5KE30CA
Allied Stock#: 70184779
 

Documents

View 1.5KE30CA Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.320 (Each)
1$0.320
25$0.300
50$0.290
100$0.280
250$0.270
Availability

1341 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

1.5KE Series, Silicon Avalanche Diodes
  • Glass passivated chip junction in DO-201 package
  • Excellent clamping capability
  • Uni-directional and bi-directional
    The 1.5KE Series is designed specifically to protect sensitive electronics equipment from voltage transients induced by lightning and other transient voltage events. These devices are ideal for the protection of I⁄O interfaces, Vcc bus and other vulnerable circuits used in telecom, computer, industrial and consumer electronic applications.


  • © Allied Electronics, Inc. 2014. All rights reserved.