Littelfuse V130LA10CP

Littelfuse Varistor; Circuit Protect; 130VAC; 340V; 50A; MOV; Radial; 80W; C-III Series; RoHS
Mfr. Part#: V130LA10CP
Allied Stock#: 70184755
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.900 (Each)
1$0.900
25$0.800
50$0.750
100$0.720
250$0.680
700$0.580
Availability

645 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Features:
  • Radial Lead Metal-Oxide Varistors for the TVSS Environment
  • Recognized as “Transient Voltage Surge Suppressors”, UL File #E75961 to Standard 1449 and to CSA C22.2, No. 1; File #LR91788
  • High Energy Absorption Capability WTM: 45 J to 240 J (2 ms)
  • High Peak Pulse Current Capability ITM: 6000 A to 9000 A (8/20 μs)
  • Wide Operating Voltage Range VMACRMS: 130 V to 300 V
  • Available in Tape and Reel for Automatic Insertion; Also Available Crimped and/or Trimmed
  • Halogen Free
  • People Also Bought

     Cable Management > Cable Clamps
     Cable Management > Duct, Raceway, Tray
     Cable Management > Liquid Tight Strain Relief
     Circuit Protection > MOV (Metal Oxide Varistors)
     Passive Components > Resistors
     Power Protection > Surge Protection Devices
     Relay Accessories > Sockets
     Terminal Blocks and Strips > Terminal Strip Connectors


    © Allied Electronics, Inc. 2013. All rights reserved.