Littelfuse V275LA40BP

Littelfuse Varistor, Circuit Protection; 275VAC/369VDC; 680V; 100A; Metal Oxide; 900pF
Mfr. Part#: V275LA40BP
Allied Stock#: 70184702
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.770 (Each)
1$0.770
25$0.600
50$0.540
100$0.480
250$0.440
Availability

294 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Features:
  • LA Series Varistors Are Listed Under UL File No. E75961 and E56529 as a UL Recognized Component
  • LA Series Varistors Are Listed Under CSA File No. LR91788 as a CSA Recognized Component
  • Average Power Dissipation of Transients Not to Exceed 0.25 W, 0.4 W, 0.6 W or 1 W for Model Sizes 7 mm, 10 mm, 14 mm, and 20 mm Respectively
  • People Also Bought

     Contacts > Mate-N-Lok Contacts
     Rectangular/PCB Connectors > Connectors


    © Allied Electronics, Inc. 2014. All rights reserved.