Littelfuse V130LA20BP

Littelfuse Varistor, Circuit Protection; 130VAC; 325V; 6500A; Metal Oxide; 1900pF; Radial
Mfr. Part#: V130LA20BP
Allied Stock#: 70184697
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.900 (Each)
1$0.900
25$0.700
50$0.630
100$0.580
250$0.530
Availability

1518 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Features:
  • LA Series Varistors Are Listed Under UL File No. E75961 and E56529 as a UL Recognized Component
  • LA Series Varistors Are Listed Under CSA File No. LR91788 as a CSA Recognized Component
  • Average Power Dissipation of Transients Not to Exceed 0.25 W, 0.4 W, 0.6 W or 1 W for Model Sizes 7 mm, 10 mm, 14 mm, and 20 mm Respectively


  • © Allied Electronics, Inc. 2014. All rights reserved.