Littelfuse V130LA2P

Littelfuse Varistor, Circuit Protection; 130VAC; 340V; 1200A; Metal Oxide; 180pF; Radial; 85degC
Mfr. Part#: V130LA2P
Allied Stock#: 70184693
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.320 (Each)
1$0.320
25$0.250
50$0.230
100$0.210
250$0.190
Availability

3177 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Features:
  • LA Series Varistors Are Listed Under UL File No. E75961 and E56529 as a UL Recognized Component
  • LA Series Varistors Are Listed Under CSA File No. LR91788 as a CSA Recognized Component
  • Average Power Dissipation of Transients Not to Exceed 0.25 W, 0.4 W, 0.6 W or 1 W for Model Sizes 7 mm, 10 mm, 14 mm, and 20 mm Respectively
  • People Also Bought

     Circuit Protection > MOV (Metal Oxide Varistors)
     Integrated Circuits (ICs) > Power Supply Functions
     Oscillators/Crystals/Resonators > Crystals
     Passive Components > Capacitors
     Passive Components > Resistor Networks and Chip Arrays


    © Allied Electronics, Inc. 2013. All rights reserved.