Littelfuse V130LA10AP

Littelfuse Varistor, Circuit Protection; 130VAC; 340V; 4500A; Metal Oxide; 1000pF; Radial
Mfr. Part#: V130LA10AP
Allied Stock#: 70184686
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.300 (Each)
1$0.300
25$0.290
50$0.280
100$0.270
250$0.260
Availability

5065 can ship immediately.

332 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Features:
  • LA Series Varistors Are Listed Under UL File No. E75961 and E56529 as a UL Recognized Component
  • LA Series Varistors Are Listed Under CSA File No. LR91788 as a CSA Recognized Component
  • Average Power Dissipation of Transients Not to Exceed 0.25 W, 0.4 W, 0.6 W or 1 W for Model Sizes 7 mm, 10 mm, 14 mm, and 20 mm Respectively


  • © Allied Electronics, Inc. 2014. All rights reserved.