Littelfuse V250LA40AP

Littelfuse Varistor, Circuit Protection; 250VAC; 650V; 6500A; Metal Oxide; 1000pF; Radial
Mfr. Part#: V250LA40AP
Allied Stock#: 70184684
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.770 (Each)
1$0.770
25$0.610
50$0.540
100$0.480
250$0.440
Availability

459 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Features:
  • LA Series Varistors Are Listed Under UL File No. E75961 and E56529 as a UL Recognized Component
  • LA Series Varistors Are Listed Under CSA File No. LR91788 as a CSA Recognized Component
  • Average Power Dissipation of Transients Not to Exceed 0.25 W, 0.4 W, 0.6 W or 1 W for Model Sizes 7 mm, 10 mm, 14 mm, and 20 mm Respectively


  • © Allied Electronics, Inc. 2014. All rights reserved.