Littelfuse V250LA20AP

Littelfuse Varistor, Circuit Protection, 250VAC, 650V, 4500A, Metal Oxide, 500pF, Radial, 85degC
Mfr. Part#: V250LA20AP
Allied Stock#: 70184682
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.550 (Each)
1$0.550
25$0.420
50$0.380
100$0.350
250$0.320
Availability

6099 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Features:
  • LA Series Varistors Are Listed Under UL File No. E75961 and E56529 as a UL Recognized Component
  • LA Series Varistors Are Listed Under CSA File No. LR91788 as a CSA Recognized Component
  • Average Power Dissipation of Transients Not to Exceed 0.25 W, 0.4 W, 0.6 W or 1 W for Model Sizes 7 mm, 10 mm, 14 mm, and 20 mm Respectively


  • © Allied Electronics, Inc. 2014. All rights reserved.