Littelfuse V150LA2P

Littelfuse Varistor, Circuit Protection; 150VAC; 395V; 1200A; Metal Oxide; 150pF; Radial; 85degC
Mfr. Part#: V150LA2P
Allied Stock#: 70184681
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.310 (Each)
1$0.310
25$0.240
50$0.220
100$0.200
250$0.180
Availability

1471 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Features:
  • LA Series Varistors Are Listed Under UL File No. E75961 and E56529 as a UL Recognized Component
  • LA Series Varistors Are Listed Under CSA File No. LR91788 as a CSA Recognized Component
  • Average Power Dissipation of Transients Not to Exceed 0.25 W, 0.4 W, 0.6 W or 1 W for Model Sizes 7 mm, 10 mm, 14 mm, and 20 mm Respectively


  • © Allied Electronics, Inc. 2014. All rights reserved.