Littelfuse V39ZA1P

Littelfuse Varistor, Circuit Protection; 25VAC/31VDC; 79V; 5A; Metal Oxide; 900pF; Radial
Mfr. Part#: V39ZA1P
Allied Stock#: 70184677
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.230 (Each)
1$0.230
25$0.210
50$0.190
100$0.180
250$0.170
Availability

2674 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The ZA Series of transient voltage surge suppressors are radial-lead varistors (MOVs) designed for use in the protection of low and medium voltage circuits and systems. Typical applications include motor control, telecom, automotive systems, solenoid, and power supply circuits to protect circuit board components and maintain data integrity. These devices are available in five model sizes: 5 mm, 7 mm, 10 mm, 14 mm and 20 mm, and feature a wide VDC voltage range of 5.5 V to 615 V.
Features:
  • Average Power Dissipation of Transients Not to Exceed 0.2 W, 0.25 W, 0.4 W, 0.6 W or 1 W for Model Sizes 5 mm, 7 mm, 10 mm, 14 mm, and 20 mm Respectively
  • ZA Series Varistors Are Listed Under UL File No. E135010 as a UL Recognized Component
  • Halogen Free


  • © Allied Electronics, Inc. 2014. All rights reserved.