Linemaster T-91-S

Linemaster Switch, Foot, Treadlite II, Momentary, SPDT
Mfr. Part#: T-91-S
Allied Stock#: 70184030
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$15.69 (Each)
1$15.690
15$14.850
25$13.410
Availability

2235 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

15 A, 125 to 250 VAC, Treadlite II Footswitch

Operating efficiency and handsome appearance go hand-in-hand with this compact, versatile foot-switch. Each model has a nonskid pad on the actuating treadle and a skidproof base. Formed steel casings with a black finish. Rated: T-91-S — 15 A, 1⁄2 HP @ 125-250 VAC; T-91-SC3 — 10 A, 1⁄2 HP @ 125 VAC; T-91-SC36 — 10 A, 1⁄2 HP @ 125-250 VAC. Dimensions: 31⁄2" × 25⁄8" × 1". Weight: 7 oz.
This foot switch has a handsome steel housing that is painted black with nonskid base pad and foot treadle pad. The low profile and light pressure required to operate reduces operator fatigue. The maintained contact version incorporates a positive over ce


© Allied Electronics, Inc. 2014. All rights reserved.