Linemaster 531-SWH

Linemaster Switch; 20 A; 125-250 VAC; SPDT; 9 x 5-3/4 x 4-3/4; Cast Metal; Alert Orange
Mfr. Part#: 531-SWH
Allied Stock#: 70184026
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$120.56 (Each)
1$120.560
15$116.690
25$113.070
Availability

80 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

20 A, 125 to 250 VAC, Heavy Duty Foot Switch

Driptight, dusttight, watertight, oiltight, rugged cast metal enclosure has sufficient weight to keep the switch from sliding when being operated. Rated: 20 A; 1 HP @ 125-250 VAC; heavy pilot duty 250 VAC max.

Features
  • NEMA Type 2, 4 and 13
  • UL Enclosure 2, 4 and 13
  • CSA Enclosure 2, 4 and 13
  • IP56


  • © Allied Electronics, Inc. 2014. All rights reserved.