Keystone Electronics 923

Keystone Electronics USB Socket; Phosphor Bronze; UL 94V-0; Phosphor Bronze; 30 V (RMS)
Mfr. Part#: 923
Allied Stock#: 70183117
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$0.480 (Each)
1$0.480
Availability

161 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Single A-Type Universal Serial Bus Sockets

Specifications
Shell:
Phosphor bronze. Insulator: Thermoplastic, UL 94 V-O. Contacts: Phosphor bronze. Plating: Contact area — gold flash over nickel; solder tails — tin over nickel.
Electrical Characteristics&tab;&tab;&tab;
Rated Voltage: 30 V (RMS). Contact Current Rating: 1 Amp DC max. &tab;&tab;&tab;
&tab;&tab;&tab;

Features
  • Snap-In PC Solder Tails Hold Connector in Position for Wave Soldering
  • Tin Over Nickel Plated Solder Tails for Excellent Solderability
  • Gold Plated Contacts for Low Contact Resistance and Excellent Reliability
    Device Applications
  • Mouse
  • Trackball&tab;
  • Keyboards
  • Printers
  • Joysticks&tab;
  • Modems
  • Scanners
  • Digital Cameras
  • Telephones
  • Fingerprint ID Systems
  • Digital Speakers
  • People Also Bought

     Data/Ethernet/Telecom Connectors > Connectors


    © Allied Electronics, Inc. 2013. All rights reserved.