Keystone Electronics 1025

Keystone Electronics Battery Holder, Coin-Cell; 24 mm; 1.093in.; Glass Filled Nylon; 2; 1 AWG
Mfr. Part#: 1025
Allied Stock#: 70182085
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$1.21 (Each)
1$1.210
Availability

219 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Glass Filled Nylon Material Body, Nickel Over Copper Plate Body Plating
  • Low profile for high density packaging
  • Reliable spring tension assures Low contact resistance
  • Retains battery securely to withstand shock and vibration
  • Unique notched slots assure quick and easy battery insertion and replacement
  • Base material UL rate
    Single and dual “printed circuit” cell holders for lithium coin cells. Designed for easy battery replacement. Will accommodate diameters from 12mm to 30mm and heights from 1.6mm to 7.7mm. Some holders will accept more than two cells if they fall within the heights specified.


  • © Allied Electronics, Inc. 2013. All rights reserved.