Amphenol Advanced Sensors CL-120

Amphenol Advanced Sensors Thermistor; ICL; NTC; Res 10 Ohms; Tol 25%; Radial; Disc; Cur-Rtg 1.7 A; Dia-Max 0.4 In
Mfr. Part#: CL-120
Allied Stock#: 70181365
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$1.26 (Each)
1$1.260
25$0.930
50$0.860
100$0.780
250$0.720
Availability

1781 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Features
  • Low Cost, Solid State Device for Inrush Current Suppression
  • Excellent Mechanical Strength
  • Wide Operating Temperature Range: –58°F to 347°F (–50°C to 175°C)
  • Suitable for PCB Mounting
  • Available as a standard with kinked or straight leads and on tape and reel to EIS RS-468A for automatic insertion
    Applications
    Control of the Inrush Current in Switching Power Supplies, Fluorescent Lamp, Inverters, Motors, Etc.
  • Low Steady Resistance and Accompanying Power Loss
  • Small Size
  • Low Cost Solid State Sensor


  • © Allied Electronics, Inc. 2014. All rights reserved.