Amphenol Advanced Sensors DC95F502W

Amphenol Advanced Sensors Thermistor, NTC; Resist 5K Ohm; Tol 0.2%
Mfr. Part#: DC95F502W
Allied Stock#: 70181328
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$8.23 (Each)
1$8.230
50$6.480
100$5.220
250$3.830
500$2.990
Availability

117 can ship immediately.

396 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The DC95/EC95 thermistors have higher dissipation constants than glass-coated beads or probe-style thermistors and therefore can be used in circuits of moderate power levels. The thermal time constant of chip-style thermistors is comparable to that of large glass probes. This series chip thermistor is especially suitable for disposable and permanent medical product usage, as well as energy management systems, appliances, industrial equipment and automotive applications. Although suitable for applications in the temperature range of –80°C to +150°C, best stability is achieved at temperatures not exceeding 105°C. Additional temperature ranges, quantity price breaks, narrower temperature ranges and large variety of sensor configurations, housing, enclosures and mounting are available as special order items.

  • Maximum Power Level: 0.075 Watt at 25°C (Derating to Zero Watt at 100°C)
  • Dissipation Constant in Still Air: 1 mW/°C
  • Thermal Time Constant in Still Air: 10 Sec


  • © Allied Electronics, Inc. 2014. All rights reserved.