Keysight Technologies U8903A-200

Keysight Technologies Audio Analyzer, 2 Channel, 10 Hz to 100kHz
Mfr. Part#: U8903A-200
Allied Stock#: 70180383
 

Documents

View U8903A-200 Datasheet Datasheet

Notes

Pricing (USD) & Availability
Standard Pricing
$12,595.00 (Each)
1$12,595.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The Keysight U8903A audio analyzer is a scalable, single-unit solution that provides versatile measurement functions, diverse test signals, and powerful analysis capabilities; plus, it comes with industry standard connectors. At DC and from 10 Hz to 100 kHz, it helps you measure and quantify audio performance in applications such as wireless audio, analog components and ICs, and consumer audio. The U8903A also replaces the widely used HP 8903B audio analyzer.
Features
  • 5.7-Inch Color Display
  • One-Button Access to Analyzer, Generator and Sweep Modes
  • Quick Buttons for Graphical Analysis
  • Front-Panel Output On/Off Button for DUT Protection
  • Softkeys for Easy Function Selection
  • Dual-Channel Generator Outputs and Analyzer Inputs with XLR Connectors
  • Plug-And-Play USB 2.0 Connectivity


  • © Allied Electronics, Inc. 2014. All rights reserved.