Keysight Technologies 33502A

Keysight Technologies Amplifier, 2-Channel, 50Vpp, High Voltage
Mfr. Part#: 33502A
Allied Stock#: 70180382
 

Notes

Pricing (USD) & Availability
Standard Pricing
$2,818.00 (Each)
1$2,818.000
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The Keysight 33502A is a dual-channel, high voltage output amplifier. It has an isolated analog front end with up to 50 VP-P (±25 V) output voltage range. It is also a very low-distortion amplifier with <0.01% @ 10 kHz and 40 VP-P. The 33502A is designed to work as a companion for function generators to offer low-distortion, higher voltage outputs. Key Features & Specifications
  • Full-power BW: 100 kHz @ 50 VP-P
  • Small-signal BW: >300 kHz
  • Slew Rate: 20 V/ms min.
  • THD+N: <0.01% @ 10 kHz, 40 VP-P
  • Output drive: 200 mA max.
  • Isolation: Floats ±42 VPK to earth
  • Accessories

     Oscilloscope Accessories > Service Pack


    © Allied Electronics, Inc. 2014. All rights reserved.