Keysight Technologies N9320B

Keysight Technologies Spectrum Analyzer; 9 kHz - 3 GHz; Bench
Mfr. Part#: N9320B
Allied Stock#: 70180282
 

Notes

  • Due to the unusual shape or weight of this item, additional shipping charges may apply.
Pricing (USD) & Availability
Standard Pricing
$8,468.00 (Each)
1$8,468.000
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Overview The N9320B RF spectrum analyzer provides fast and easy measurements for consumer electronics manufacturing test applications. This spectrum analyzer offers fast measurement speed, best for mass production manufacturing tests, service and repair tasks. N9320B RF spectrum analyzer covers a frequency range from 9 kHz to 3 GHz, and is able to display four traces and 12 markers for easy analysis. It also provides a one-button power measurement suite and an optional tracking generator. Features
  • 6.5" TFT Color Screen
  • Frequency Range: 9 kHz to 3 GHz
  • Sweep Time: 9.2 mSec @ Non-Zero Span
  • Resolution BW: 10 Hz to 1 MHz
  • Displayed Average Noise Level of –130 dBm, –148 dBm with Pre-Amplifier
  • TOI: +13 dBm Third Order Intercept
  • One-Button Power Measurement Suite (Channel Power, ACPR, SEM, OBW, TOI)
  • Intuitive GUI Offering 11 Languages
  • Standard USB Connectivity for Test Automation and Memory Stick Support
  • EMC Compliant Resolution Bandwidth Filters
  • Optional GPIB Connectivity
  • SCPI Command Set for Remote Control
  • Optional Tracking Generator
  • Optional Preamplifier
  • Modulation Analysis for AM, FM, ASK and FSK
  • Accessories

     Oscilloscope Accessories > Service Pack


    © Allied Electronics, Inc. 2014. All rights reserved.