Keysight Technologies N9340B

Keysight Technologies Handheld Spectrum Analyzer,
Mfr. Part#: N9340B
Allied Stock#: 70180252
 

Notes

Pricing (USD) & Availability
Standard Pricing
$8,615.00 (Each)
1$8,615.000
Availability

1 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Overview
The N9340B Handheld RF Spectrum Analyzer provides powerful features for field applications, superior performance to build the confidence in field test, and exceptional usability to enhance field productivity.


Features
  • 6.5" TFT Color LCD for Indoor and Outdoor Use
  • Frequency Range: 100 kHz to 3 GHz
  • Setting Resolution: 1% of Reference Level
  • Resolution BW: 30 Hz to 1 MHz in 1-3-10 Sequence
  • Displayed Average Noise Level: –126 dBm at 50 MHz
  • Sweep Time: 10 ms to 100 s
  • Flatness: ±3 dB at 50 MHz
  • +10 dBm Third Order Intercept (TOI)
  • 4-Hour Battery Operating Time
  • Remote Control Via SCPI on USB and LAN Port
  • Multi-Language User Interface: 11 Languages
  • One-Button Power Measurement: Channel Power, ACPR (Adjacent CHannel Power Ratio), and OBW (Occupied Bandwidth)
  • Spectrogram for Signal Stability Analysis Via Three-Dimensional Display of Power, Frequency and Time
  • Spectrum Emission Mask for Out-of-Channel Emission Measurement
  • U2000 USB Power Sensor Support
  • Field Strength Measurement for Electric Field Strength and Power Flux Density
  • Measurement Applications for HD Digital Radio (IBOC) and for XDSL Interference Monitoring
  • Comes with: Multi-Language Quick Start Tutorial, CD-ROM of Manual, Soft Carrying Case
  • Accessories

     Oscilloscope Accessories > Service Pack
     Batteries > Battery


    © Allied Electronics, Inc. 2014. All rights reserved.