Keysight Technologies 82357B

Keysight Technologies GPIB Interface; USB and IEEE 488
Mfr. Part#: 82357B
Allied Stock#: 70180133
 

Notes

Pricing (USD) & Availability
Standard Pricing
$553.00 (Each)
1$553.000
Availability

32 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

GPIB Interface, USB and IEEE 488 Interface

Easily connect your test and measurement instruments to your PC or network in several different ways. For the fastest and easiest connections, Agilent converters let you take advantage of USB and LAN — the standard IO already available in your computer.

The 82357A USB/ GPIB interface offers a direct connection from the USB port on your laptop or desktop PC to GPIB instruments from any vendor. The E5810A LAN/ GPIB gateway provides remote access and control of GPIB via 10BASE-T or 100BASE-Tx LAN networks enabling resource sharing, global project communications and remote access to instruments. The 82350B High Performance GPIB card plugs into the backplane of your computer and provides maximum system throughput. The E5805A USB/4-port RS-232 interface connects from standard USB port on your PC to up to four RS-232 instruments or devices. The E5813 USB hub interfaces a variety of GPIB, RS-232, and USB devices.

Simplified Connectivity Over GPIB, USB and LAN
  • Easy Access and Control of GPIB Instruments
  • Support of Industry Standards — IEEE 488, USB and Ethernet
  • VISA IO Libraries Provide Industry-Standard Connectivity Software
  • High Throughput Solutions Up to 900 kB/s


  • © Allied Electronics, Inc. 2014. All rights reserved.