Keysight Technologies 53131A/ABA

Keysight Technologies COUNTER, 225 MHZ UNIVERSAL COUNTER 10 DIGITS/S
Mfr. Part#: 53131A/ABA
Allied Stock#: 70180099

Documents

View 53131A/ABA Datasheet Datasheet

Notes

Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Count on precision, speed and versatility
The Agilent 53131A/32A universal counters perform a wide variety of time and frequency measurements at speeds up to 200 measurements per second via GPIB. Automated limit tests and extensive analysis features help you find detailed answers quickly.

The 53131A offers 10 digits/sec frequency resolution and 500 ps time interval resolution up to 225 MHz on 2 channels (with optional 3, 5 or 12.4 GHz third channel). The 53132A offers the same measurement set and frequency coverage options with up to 12 digits/sec frequency resolution and 150 ps time interval resolution. The value-priced Agilent 53181A RF frequency counter provides 10 digits/sec frequency resolution up to 225 MHz on one channel with an optional 1.5, 3, 5 or 12.4 GHz second channel.

  • 2 Channels, 10 and 12 Digits/Second Frequency Resolution and Up to 150 ps Time Interval Resolution
  • Frequency Ranges Up to 12.4 GHz
  • Pipelined Architecture for Higher Measurement Throughput
  • Choice of Three Models to Fit your Needs and Budget


  • © Allied Electronics, Inc. 2014. All rights reserved.