Omron Automation 3G3MX2-A4075

Omron Automation AC DRIVE, 480V 3-PHASE, 10HP 7.5KW CT, 18.0A, IP20
Mfr. Part#: 3G3MX2-A4075
Allied Stock#: 70179114
 

Documents

View 3G3MX2-A4075 Datasheet Datasheet

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$1,360.93 (Each)
1$1,360.930
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



3G3MX2 - High Performing Open Loop Vector Micro AC Drives. The 3G3MX2 is specifically designed to drive
machines. It has been developed to harmonize advanced motor and machine control.
Thanks to its advanced design and algorithms the 3G3MX2 provides smooth control down to
zero speed, plus precise operation for fast cyclic operations and torque control capability in
open loop.

The 3G3MX2 also gives you comprehensive functionality for machine control such as
positioning, speed synchronization and logic programming. The 3G3MX2 is fully integrated
within the Omron smart automation platform. The 3G3MX2 is the child of a true leader in
machine automation.



Features:

  • High Starting Torque - 200% at 0.5 Hz with Control in Open Loop Vector
  • Speed Range up to 1000 Hz
  • Positioning and other Application Functionalities Built-In
  • USB Programming Port - P.C. Configuration Tool (CX-Drive)
  • Embedded Safety Compliance with ISO13849-1
  • Fieldbus Communciations - Modbus, DeviceNet, Profibus, Component, Ethercat, ML-II and CanOpen
  • 200V 1-Phase 1⁄8 to 3.0 HP, 200V 3-Phase 1⁄8 to 20 HP, 400V 3-Phase 1⁄2 to 20 HP


  • © Allied Electronics, Inc. 2014. All rights reserved.