Omron Automation CPM2A-30CDR-A

Omron Automation CONTROLLER; MICRO PROGRAMMABLE; 30 I/O POINTS; 18 INPUTS; 12 OUTPUTS; AC PWR SUP
Mfr. Part#: CPM2A-30CDR-A
Allied Stock#: 70178462
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$1,118.83 (Each)
1$1,118.830
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



The CPM2A brick-style controllers offer one of the most powerful, small-scale control solutions in the industry today. They provide 20, 30, 40 or 60 I/O point CPUs, pulse I/O for position control, multiple communications ports and a powerful instruction set.

  • Expandable Up to 120 I/O Points
  • Peripheral and RS-232C Ports Standard for Direct Connection to Serial Devices and Programming Tools
  • Removable Terminals
  • Synchronized Pulse Control Coordinates Input Devices with Control Devices
  • Auxiliary 24 VDC Supply (AC Type Only)
  • Relay or Transistor Outputs
  • Analog I/O Expansion Modules Available
  • Temperature Sensor Input Expansion Modules Available
  • Real-Time Clock
  • 20 kHz High-Speed Counter Input
  • Two, 10 kHz Pulse Outputs for Position Control Applications


  • © Allied Electronics, Inc. 2014. All rights reserved.