Omron Automation E2K-X4ME1

Omron Automation Sensor; M12; 10 to 30 VDC; 8 mA @ 12 VDC, 15 mA @ 24 VDC; Unshielded; 100 Hz
Mfr. Part#: E2K-X4ME1
Allied Stock#: 70178108
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$181.21 (Each)
1$181.210
6$166.370
15$158.560
25$151.450
50$146.410
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Capacitive Sensing: A sensing technology which identifies the presence of non-conductive (dielectric) and conductive objects by detecting changes in the capacitance of objects in front of the sensing face. Typical applications include, non-contact detection.

Features:
  • ABS Plastic Housing for Good Chemical Resistance and Durability
  • LED Operation Indicator Allows Quick Confirmation of Output Status
  • AC 2-Wire and DC 3-Wire Types Available to Accommodate a Variety of Wiring
  • Pre-Wired 2 Meter PVC Cable for Durability and Easy Installation
  • Fixed Sensitivity, Simplifies Installation
  • Sensing Distances of 4 mm, 8 mm and 15 mm Available for a Variety of Applications

    Specifications:
  • Supply Voltage Range: 10-30 VDC or 90-250 VAC, 50/60 Hz
  • Load Rating: 200 mA (DC) or 10-200 mA (AC)
  • Approvals: CE, UL, CSA (Model Dependant)
  • Enclosure Ratings include IEC IP66, NEMA 1, 4, 12 and 13


  • © Allied Electronics, Inc. 2014. All rights reserved.