Omron Automation H3JA-8C AC100-120 60S

Omron Automation Timer; 5 A @ 250 VAC; 6 to 60 Sec.; Plug-In/8 Pin Octal; DPDT; Knob; -10
Mfr. Part#: H3JA-8C AC100-120 60S
Allied Stock#: 70178008
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$77.43 (Each)
1$77.430
15$72.430
25$69.060
50$66.030
100$62.990
Availability

22 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

H3JA Series. Time limit, ON-delay, operation with automatic resetting. 36 × 36 mm, fits standard 8-pin sockets. Wide choice of supply voltages (24, 100 to 120, 200 to 240 VAC, 12, 24 VDC). LED indication for power and output status. Large transparent setting knob. Conforms to UL and CSA, and meets CE marking requirements. Features:
  • On-Delay Time Limit Operation with Automatic Reset
  • DIN Size (36 mm × 36 mm) Fits Standard 8-Pin Socket
  • Wide Time Range Offering 10, 30, 60 Sec./10, 30, 60 Min./3 Hours
  • Dual LED Indication for Power and Output Status Specifications:
  • Supply Voltage: 100-120 VAC/200-240 VAC
  • Control Output: SPDT — 7 A @ 250 VAC (H3JA-8A), DPDT — 5 A @ 250 VAC (H3JA-8C)
  • UL, CSA, CE Approved


  • © Allied Electronics, Inc. 2014. All rights reserved.