Kester Solder 24-6040-0039

Kester Solder Solder Wire; highly active RA flux; Sn60Pb40; .04 dia; core 66; 1 lb
Mfr. Part#: 24-6040-0039
Allied Stock#: 70177922
 

Notes

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$39.12 (Each)
1$39.120
Availability

67 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Activated Rosin Cored Solder Wire, Sn63Pb37 Alloy, 1 lbs. Weight

Fast-acting and instant wetting design allows for faster soldering. The non-corrosive, non-conductive flux is ideal where a strong, long-lasting bond is needed. Available in any size ranging from 0.005" to 0.250". Also available for Fed Spec QQ-S-571d. Two standard put-ups: 1 Lb. and 5 Lbs. spools; 20 Lbs. spools available on special order.
Kester 44 rosin flux has virtually dominated the field of activated rosin core solders for well over four decades. An outstanding performance feature of this flux is the in.instant-actionin. wetting behavior. The high mobility and fast-spreading action of


© Allied Electronics, Inc. 2014. All rights reserved.