TDK-Lambda DPP30-24

TDK-Lambda Power Supply; AC-DC; 24V@1.3A; 85-264V In; Enclosed; DIN Rail Mnt; PFC; DPP Series
Mfr. Part#: DPP30-24
Allied Stock#: 70177017
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$48.48 (Each)
1$48.480
Availability

8 can ship immediately.

122 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



  • 5 to 48 V Outputs
  • 50 mV Ripple and Noise
  • Parallel Up to 3 Units (100 W and Up)
  • Convection Cooled from –10°C Up to +71°C
  • Active Power Factor Correction (PFC)
  • Universal/Auto Select AC Input
  • Input Transient Protection IEC61000-4
  • UL/CSA/EN60950-1 and CE Mark Safety Approvals
  • UL1310 Class 2
  • UL508 Listed and Class 1, Div. 2


  • © Allied Electronics, Inc. 2014. All rights reserved.