OK Industries WSU-30M

OK Industries Wrap/Strip/Unwrap Tool; for 30AWG wire, .025in square terminal; mod wrap
Mfr. Part#: WSU-30M
Allied Stock#: 70176406
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$31.85 (Each)
1$31.850
Availability

48 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Modified Wrapping with 30 AWG Wire on Standard Square Posts

Each WSU tool wraps, unwraps and even strips the appropriate wire diameter with a unique built-in stripper blade.Ideal for bench use or tool kit in all service an repair applications. In addition to versatality, convenience, and reliability, the WSU Series offers exceptional value. The WSU-2244 is designed to use with 22-24 AWG (0.65 mm-0.50 mm) wire on 0.030’ × 0.060" (0.76 × 1.52 mm) and 0.045" (1.14 mm) square posts.
Modified wrapping respectively, are designed or use with 30 AWG (0.25 mm) wire on standard .025 in. (0.63 mm) square posts.


© Allied Electronics, Inc. 2013. All rights reserved.