Eaton / Military Grade Switches 8503K10

Eaton / Military Grade Switches Switch, MIL-S-3950 ENV. Sealed, Toggle, MS-24658-22D, ON-NONE-OFF
Mfr. Part#: 8503K10
Allied Stock#: 70176342
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$37.83 (Each)
1$37.830
15$34.810
25$33.590
50$32.170
100$31.070
Availability

85 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Toggle Switch, 28 VDC Voltage Rating

Fully qualified to MIL-S-3950, this switch is ideal for demanding applications where switch failure cannot be tolerated. Silver-plated contacts in the sealed body easily carry both high current/high voltage and low current/low voltage. Positive feel and reliable return action. Nickel-plated toggle lever resists corrosion. Contact Ratings (Maintained): @ 28 VDC — 20 A (resistive), 15 A (inductive), 5 A (lamp load); @ 115 VAC — 15 A (resistive), 10 A (inductive), 3 A (lamp load), min. 35-40 mA @ 6 VDC. Temperature Range: –80°F to +160°F.
Toggle switch with screw termination.


© Allied Electronics, Inc. 2014. All rights reserved.