Eaton / Military Grade Switches 8500K11

Eaton / Military Grade Switches Switch, MIL-S-3950 ENV. Sealed, Toggle, MS-24523-30, OFF-NONE-(ON)
Mfr. Part#: 8500K11
Allied Stock#: 70176339
 

Notes

RoHS Exempt ProductRoHS Exempt Product

Pricing (USD) & Availability
Standard Pricing
$21.84 (Each)
1$21.840
15$20.880
25$19.070
50$18.300
100$17.740
Availability

732 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Toggle Switch, 28 VDC Voltage Rating

Fully qualified to MIL-S-3950, this switch is ideal for demanding applications where switch failure cannot be tolerated. Silver-plated contacts in the sealed body easily carry both high current/high voltage and low current/low voltage. Positive feel and reliable return action. Nickel-plated toggle lever resists corrosion. Contact Ratings (Maintained): @ 28 VDC — 20 A (resistive), 15 A (inductive), 5 A (lamp load); @ 115 VAC — 15 A (resistive), 10 A (inductive), 3 A (lamp load), min. 35-40 mA @ 6 VDC. Temperature Range: –80°F to +160°F.
Toggle switch with screw termination.


© Allied Electronics, Inc. 2014. All rights reserved.