Omron Electronic Components G6A-274P-ST-US-DC5

Omron Electronic Components Relay; E-Mech; Low Signal; DPDT; Cur-Rtg 0.5/2AAC/ADC; Ctrl-V 5DC; Vol-Rtg 125/30AC/DC
Mfr. Part#: G6A-274P-ST-US-DC5
Allied Stock#: 70176261
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$3.32 (Each)
1$3.320
Availability

200 can ship immediately.

958 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

PCB Mounting Low Signal Relay, Current Rating 2 A, Dielectric Rating 1000 VAC

Fully sealed relay with high-surge dielectric for use in telecommunication equipment. High sensitivity. Low-profile design for use in 1⁄2" PC board rack. Surge withstand voltage of 1500 V meets FCC Part 68 requirements. Unique moving loop (permanent magnet) armature reduces relay size, magnetic interference, and contact bounce time. DPDT or 4PDT bifurcated crossbar contacts (Au clad). Rated 3 amps carry current.
50 Milliohms maximum contact resistance and 1000 Megohms (Min.) insulation resistamce at 500 VDC.


© Allied Electronics, Inc. 2013. All rights reserved.