Macromatic ARP120A3R

Macromatic Relay; E-Mech; Alternating; DPDT; Cur-Rtg 10A; Ctrl-V 120AC; Vol-Rtg 240/30AC/DC; 8 Pin
Mfr. Part#: ARP120A3R
Allied Stock#: 70175250
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$64.00 (Each)
1$64.000
15$61.950
25$59.070
50$57.320
100$55.410
Availability

13 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Alternating Relays are used in special applications where the optimization of load usage is required by equalizing the run time of two loads. Each time an initiating switch is opened, the output relay contacts will change state, thus alternating the two loads.

Features:
  • Low Profile Selector Switch to Lock in One Sequence
  • Standard 8-Pin Octal Socket Mounting
  • 2 LEDs Indicate Relay Status
    Specifications:
  • SPDT or DPDT Cross-Wired 10 A @ 240 VAC/30 VDC
  • Dimensions: 1.7" × 2.4" × 3.1"
  • Temperature: –28°C to +65°C
  • Accessories

     Relay Accessories > Hold Down
     Relay Accessories > Sockets

    People Also Bought

     Relay Accessories > Hold Down
     Relay Accessories > Sockets


    © Allied Electronics, Inc. 2014. All rights reserved.