Macromatic TR-63122

Macromatic Relay; E-Mech; Timing; Repeat Cycle; DPDT; Cur-Rtg 10A; Ctrl-V 120AC/DC; Socket Mnt
Mfr. Part#: TR-63122
Allied Stock#: 70175107
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$71.08 (Each)
1$71.080
15$68.800
25$65.630
50$63.680
100$61.540
Availability

146 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Upon application of input voltage, the “Off” time begins. At the end of the “Off” time, the “On” time begins and the relay contacts transfer. The sequence is repeated until input voltage is removed. Features:
  • 16 Timing Ranges in a Single Timer
  • Covers 0.1 S to 2 H (0.6 S to 24 H on TR-631, TR-651 and TR-661 Units and 0.1 S to 30 M on TR-606 Units)
  • User Selects Desired Time Range by Setting a Rotary Switch — No Math Required or DIP Switches to Set
  • Adjust within Selected Range Using Potentiometer
  • Standard 8- or 11-Pin Octal Socket Mounting
  • All Units Operate on Both AC and DC
  • Repeat Cycle and Delayed Interval Units Have Independently Selectable and Adjustable ON and OFF Times Specifications:
  • DPDT 10 A @ 240 VAC/30 VDC
  • 0.1% Repeat Accuracy
  • Temperature: –28° to +65°C
  • Dimensions: 1.7" × 2.4" × 3.5"
  • Accessories

     Relay Accessories > Hold Down
     Relay Accessories > Sockets


    © Allied Electronics, Inc. 2014. All rights reserved.