Hammond Manufacturing 1583H8B1BK

Hammond Manufacturing Strip, Power; 8; 15 ft.; Straight; 15 A; Rack Mount; IEC power cords
Mfr. Part#: 1583H8B1BK
Allied Stock#: 70175069
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$72.51 (Each)
1$72.510
15$68.950
25$65.610
50$62.580
200$59.820
Availability

21 can ship immediately.

179 can ship in 10 days.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Tough steel case available in ASA 61 gray or black, powder coat finish. Heavy-Duty Power Cord (14/3 SJTW) for extreme temperature ranges. Integral molded plug available in straight blade (NEMA 5-15p), or twist-lock (NEMA L5-15P) configurations. Available with lighted On/Off switch or red pilot light to indicate power on. Includes 15 A, 125 VAC circuit breaker to prevent accidental line overload. UL recognized (under the component program of UL and CSA certified).

Features:
  • Standard 19" Rack Mounting


  • © Allied Electronics, Inc. 2014. All rights reserved.