IDEC Corporation HWAV-27

IDEC Corporation Cover, Switch; Plastic; 60 mm; Yellow; HW Series; IP20
Mfr. Part#: HWAV-27
Allied Stock#: 70174991
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$4.39 (Each)
1$4.390
15$3.730
25$3.460
50$3.230
100$3.080
Availability

422 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Yellow , Plastic , Oiltight Switches and Pilot Devices

The XA and XW series, IDECs new Emergency Stop switches, include revolutionary new technology that will change the way E-Stop switches are designed. This “safe break action” concept provides greater levels of human safety and is the first of its kind in the world!

Features
  • Lead-Free (RoHS Compliant)
  • The Depth Behind the Panel Is Only 48.7 mm for 4 Contacts (XW Series)
  • IDECs Original “Safe Break Action” Ensures the Contacts Open If the Contact Block Is Separated from the Operator
  • Pushlock Reset and Push-Pull In the Same Switch
  • Direct Opening Action Mechanism (IEC60947-5-5, 5.2, IEC60947-5-1, Annex K)
  • Safety Lock Mechanism (IEC60947-5-5, 6.2)
  • Degree of Protection IP65 (IEC60529)
  • Screw Terminal Is Finger-Safe (IP20)
  • Two Button Sizes: 40 mm and 60 mm (XW Series)
  • Rated Insulation Voltage — 16 mm 300 V, 22 mm 250 V
  • Rated Thermal Current 5 A
  • UL, C-UL Listed, CE Marked


  • © Allied Electronics, Inc. 2014. All rights reserved.