IDEC Corporation SR2P-06

IDEC Corporation Socket, Relay; 8; 2; Snap on Rail Mount; 300 V; 10 A; 100 Megohms; 2000 VAC; RR
Mfr. Part#: SR2P-06
Allied Stock#: 70174922
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$4.57 (Each)
1$4.570
50$4.140
100$3.860
250$3.600
500$3.360
Availability

1669 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Socket, 100 Megohms (Min.) Insulation Resistance, Snap on Rail Mount
Snap-mount sockets are designed to mount on BNDN-1000 mounting rail. The built-in mounting clip eliminates mounting hardware and reduces mounting time by eighty percent. For spacing between adjoining sockets, use SA-406 DIN rail spacer. Spacers : 0.197"" in width. Spacing can be adjusted according to the amount of spacers added. To prevent sideward movement, use BNL-5 end clip at each end of socket row.To Mount: Place socket on mounting rail and press down.To Remove: Pull clip out with screwdriver and lift socket.
  • Mating Relay Series: RR2P
  • Mating Timer Series: RTE-P1, GT3 (8-pin), GT5P and GE1A
  • Hold Down Spring: SR2B-02F1 (for RR2P)
  • Hold Down Clip: SFA-202 (for timers only, except GE1A)


  • © Allied Electronics, Inc. 2013. All rights reserved.