IDEC Corporation SH2B-05

IDEC Corporation Socket, Relay; M3.5 Screw; 8-Blade; 2; 10 A; DIN Rail Snap/Surface-Mount; RH2B
Mfr. Part#: SH2B-05
Allied Stock#: 70174857
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$6.43 (Each)
1$6.430
50$5.840
100$5.420
250$5.070
500$4.730
Availability

3032 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Relay and Timer Socket, Dielectric Strength 2000 VAC
Snap-mount sockets are designed to mount on BNDN-1000 mounting rail. The built-in mounting clip eliminates mounting hardware and reduces mounting time by eighty percent. For spacing between adjoining sockets, use SA-406 DIN rail spacer. Spacers : 0.197"" in width. Spacing can be adjusted according to the amount of spacers added. To prevent sideward movement, use BNL-5 end clip at each end of socket row.To Mount: Place socket on mounting rail and press down.To Remove: Pull clip out with screwdriver and lift socket.
  • Mating Relay Series: RH2B
  • Hold Down Spring: SY4S-02F1
  • Hold Down Clip: SFA-101 (top notch), SFA-202 (side notch)
    100 Megohms minimum insulation resistance and UL 94V-0 material grade.


  • © Allied Electronics, Inc. 2014. All rights reserved.