IDEC Corporation SH1B-05

IDEC Corporation Socket, Relay; 5-Blade, Snap-Mount/Surface Mount, 250V, 10A
Mfr. Part#: SH1B-05
Allied Stock#: 70174848
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$5.18 (Each)
1$5.180
50$4.680
100$4.360
250$4.080
500$3.810
Availability

2356 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

10 A, 300 V Voltage Rating, 5 Number of Pins, Sockets
Snap-mount sockets are designed to mount on BNDN-1000 mounting rail. The built-in mounting clip eliminates mounting hardware and reduces mounting time by eighty percent. For spacing between adjoining sockets, use SA-406 DIN rail spacer. Spacers : 0.197"" in width. Spacing can be adjusted according to the amount of spacers added. To prevent sideward movement, use BNL-5 end clip at each end of socket row.To Mount: Place socket on mounting rail and press down.To Remove: Pull clip out with screwdriver and lift socket.
  • Mating Relay Series: RH1B
  • Hold Down Spring: SY2S-02F1
  • Hold Down Clip: SFA-101 (top notch), SFA-202 (side notch)
    SH and SY series panel mount sockets are designed to mount collectively in panel cut-outs. Insert socket with mounting springs facing the top and bottom edge of the panel cut-out. Push the socket until the mounting spring clips onto the panel. (See Figure 1.)


  • © Allied Electronics, Inc. 2014. All rights reserved.