IDEC Corporation SH2B-05C

IDEC Corporation Socket, Relay; 8; 2; Snap Mount/SurfaceMount; 300 V; 10 A; Rh Series Relays
Mfr. Part#: SH2B-05C
Allied Stock#: 70172519
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$7.71 (Each)
1$7.710
25$6.990
50$6.480
100$6.060
250$5.670
Availability

718 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

SH Series Snap-Mount or Surface Mount Socket

Snap-mount sockets are designed to mount on BNDN-1000 mounting rail. The built-in mounting clip eliminates mounting hardware and reduces mounting time by eighty percent. For spacing between adjoining sockets, use SA-406 DIN rail spacer. Spacers : 0.197" in width. Spacing can be adjusted according to the amount of spacers added. To prevent sideward movement, use BNL-5 end clip at each end of socket row.

To Mount:
Place socket on mounting rail and press down.

To Remove:
Pull clip out with screwdriver and lift socket.
The wire size is up to 2 to #12 AWG (Max.).


© Allied Electronics, Inc. 2014. All rights reserved.