General Specifications. Contact Ratings: Single Throw, Double Make/Double Break. Max. Carry Current: 10 A. Max. Insulation Voltage: 600 VAC/VDC. Operational (Breaking) Currents: AC (inductive load) — 6 A @ 120 V, 3 A @ 240 V, 1.5 A @ 480 V, 1.2 A @ 600 V; DC (resistive load) — 4 A @ 24 V, 2 A @ 120 V, 1.1 A @ 240 V. Termination: M3.5 screw terminal. Degree of Protection: NEMA 4X/IP65. Mechanical Life. Momentary Pushbuttons: 5,000,000 operations. All others: 500,000 operations. Electrical Life: 500,000 operations at max. rated load. LED Lamp Ratings: 24 VAC/VDC @ 10 mA, 120 VAC @ 10 mA.
IDEC Assembled Control Units Are UL Listed, CSA Certified and CE marked.
| Actuator Type | : |
Flush
|
| Contact Form | : |
1 NC/NO
|
| Current, Rating | : |
10/8 AAC/ADC
|
| Dielectric Strength | : |
600 V
|
| IP Rating | : |
IP65
|
| Mounting Hole Size | : |
30 mm
|
| Mounting Type | : |
Bezel
|
| Number of Poles | : |
1
|
| Operation | : |
Momentary
|
| Special Features | : |
Oiltight
|
| Termination | : |
Screw
|
| Type | : |
Pushbutton
|
| Voltage, Rating | : |
440/220 VAC/VDC
|