Phoenix Contact 2856812

Phoenix Contact DIN rail module w pluggable surge protection type 3 (120 VAC) Module and Header
Mfr. Part#: 2856812
Allied Stock#: 70169545
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$141.84 (Each)
1$141.840
5$131.170
10$124.220
Availability

199 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



Prevents surges from damaging sensitive equipment controlling critical processes. The protection can be mounted externally to the cabinet or internally on the DIN rail. Available in single- and 3-phase.

Features:
  • DIN-Rail Mounted
  • 10 kA Surge Current Rating
  • Diagnostic Monitoring of Protection Status, UL 1449-2nd Edition


  • © Allied Electronics, Inc. 2014. All rights reserved.