Phoenix Contact 3004362

Phoenix Contact Conn; Term Blk; Feed Thru; Screw Clamp; 2; 0.2-6sq.mm; 24-10 AWG; 6.2 mm W; Gray
Mfr. Part#: 3004362
Allied Stock#: 70169365
 

Notes

RoHS Compliant partRoHS Compliant Part

Pricing (USD) & Availability
Standard Pricing
$1.44 (Each)
1$1.440
10$1.180
25$0.960
50$0.870
500$0.740
Availability

57768 can ship immediately.

50806 can ship in 10 days.

5000 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1



UK Type N IEC Terminal Blocks
Screw clamp terminal blocks have a larger electrical contact area, the lowest contact resistance, the highest pull out force, and the ability to handle multiple wires and larger wire ranges. Factory studies have indicated that nuisance electrical downtime is traced back to nothing more than loose or intermittent connections caused by insufficient clamping forces and metal bodies not protected from corrosion. Eliminate future termination problems with the UK universal series.

Features:
  • Anti-Screw Back Design
  • Universal Mounting

    Specifications:
  • Current Rating: UK 1.5 — 15 A; UK 2.5/3 — 20 A; UK 5 — 30 A; UK 6 — 50 A; UK 10 — 65 A; UK 16 — 85 A
  • Voltage Rating: UK 1.5/2.5 — 300 V; UK 5 and Up — 600 V
  • People Also Bought

     Accessories > Rectangular Industrial Power Connectors Accessories
     DIN Rail Products > DIN Mounting Rails
     Terminal Block Accessories > End / Partition / Separating Plates
     Terminal Block Accessories > End Stops / Covers / Brackets
     Terminal Block Accessories > Jumpers / Bridges
     Terminal Block Accessories > Markers/Tags
     Terminal Blocks and Strips > Terminal Block Connectors


    © Allied Electronics, Inc. 2014. All rights reserved.